Arrow Electronic Components Online
34560984|SCHROFF|simage
34560984|SCHROFF|limage
Box, Enclosure and Rack Accessories

34560-984

Aluminum Anodized Horizontal Rail

nVent SCHROFF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Horizontal Rail
  • Material
    Aluminum
  • Finish
    Anodized
  • Product Length (Metric) (mm)
    431.8

Documentation and Resources

Datasheets
Design resources