Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9032.10.00.90
Automotive
No
PPAP
No
Manufacture Type
Redi Temp Ceramic Thermostat
Set Point Function
Open on Rise
Set Point Type
Fixed
Switch Configuration
N.C.
Reset Configuration
Automatic
Contact Material
Silver
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
260
Maximum Current Rating (A)
15
Close Temperature (Celsius) (°C)
85
Close Temperature (Fahrenheit) (°F)
185
Close Tolerance (Celsius) (°C)
4.4
Close Tolerance (Fahrenheit) (°F)
8
Open Temperature (Celsius) (°C)
101.7
Open Temperature (Fahrenheit) (°F)
215
Open Tolerance (Celsius) (°C)
3.3
Open Tolerance (Fahrenheit) (°F)
6
Mounting
Screw
PCB changed
2
Pin Count
2

