Arrow Electronic Components Online
34541|TE|simage
34541|TE|limage
Connector Terminals

34541

Spade Tongue Terminal 16-22AWG Copper Red 21.49mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spade Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Loose
  • Product Weight (g)
    0.821
  • Product Length (mm)
    21.49
  • Product Depth (mm)
    6.35
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources