Arrow Electronic Components Online
3450RC04780024|HONEYWEL|simage
3450RC04780024|HONEYWEL|limage
Thermostats

3450RC 04780024

Bimetal Disc Thermostat Automatic Reset 2-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9032.10.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    Bimetal Disc Thermostat
  • Reset Configuration
    Automatic
  • Dielectric Strength
    1250VAC
  • Minimum Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    260
  • Maximum Current Rating (A)
    15
  • Diameter
    16
  • Package Height
    9.63
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources