Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
85.1
Product Depth (mm)
6.1
Product Height (mm)
6.7
Order Quantity

