Connector Accessories
3448-3026
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector Headers and PCB Receptacles
Body Orientation
Straight
Material
Polybutylene Terephthalate
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
37.6
Product Depth (mm)
6.1
Product Height (mm)
16
Gender
RCP
Number of Terminals
26
Number of Rows
2
Order Quantity

