Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
3926.90.99.89
Automotive
No
PPAP
No
Type
Snap
Body Material
Nylon 6/6
Head Type
Pan
Head Diameter (mm)
6.4
Head Diameter (Imperial) (in)
0.25
Grip Length (mm)
3
Maximum Grip Length (Metric) (mm)
4

