Embedded System Development Boards and Kits
3441
BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM Linux Kernel
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
BCM2837
Supported Device Technology
Application Processor and SOC
RAM Size
1GB
USB
1
I2C
2
SPI
2
UART
2
GPIO
48
Display Interface
DPI/DSI/HDMI
Display Type
LCD
Operating Systems
Linux Kernel
PC Card Interface
SD/SDIO
JTAG Support
No
Linux
Linux Kernel
Daughter Cards
No

