Reduced Price
Switch Push Button
3431
Switch Push Button OFF Mom SPST Round Button 0.01A 5VDC Momentary Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
OFF Mom
Bushing Type
Threaded
Maximum Current Rating (A)
0.01@5VDC
Actuator Length (mm)
4.2
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Illumination Color
Yellow
Body Orientation
Straight
Thread Size
M24
Product Weight (g)
10.3

