Connector Headers and PCB Receptacles
3431-1202
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
34
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
62.6
Product Depth (mm)
24.6
Product Height (mm)
7.9
Tail Length (mm)
2.84
Mounting
Through Hole

