Arrow Electronic Components Online
34306|TE|simage
34306|TE|limage
Connector Terminals

34306

Splice Terminal 16-22AWG Copper Blue 19.05mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Operating Temperature (°C)
    90
  • Insulation Material
    Insulated
  • Packaging
    Loose
  • Product Weight (g)
    0.79
  • Product Length (mm)
    19.05
  • Color
    Blue
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources