PTC Resettable Fuses
3425L200/60MR
PTC Resettable Fuse 2A(hold) 4A(trip) 60VDC 20A 2.5W 10s 0.04Ohm SMD Solder Pad 3425 9 X 6.7 X 1.8mm T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
20
Hold Current (A)
2
Trip Current (A)
4
Minimum Initial Resistance (Ohm)
0.04
Maximum Post Trip Resistance (Ohm)
0.2
Typical Power Dissipation (W)
2.5
Maximum Trip Time (s)
10@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
9 X 6.7 X 1.8
Product Length (mm)
9(Max)
Product Depth (mm)
6.7(Max)
Product Height (mm)
1.8(Max)
Package/Case
3425
Mounting
Surface Mount