Switch Push Button
3425
Switch Push Button ON Mom SPDT Flat Round Button 1A 24VDC Momentary Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Flat Round Button
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
1@24VDC
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
>50000
Mechanical Life (Cycles)
>500000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Illumination Color
Red/Green/Blue
IP Rating
IP67
Base Material
Polybutylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Thread Size
M19
Product Length (mm)
25.2
Product Height (mm)
40
Order Quantity

