Arrow Electronic Components Online
34256600|3M|simage
34256600|3M|limage
Connector Headers and PCB Receptacles

3425-6600

Conn IDC Connector SKT 50 POS 1.27mm IDT RA Cable Mount

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    50
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Key/Dual Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    68.1
  • Product Depth (mm)
    7.4
  • Product Height (mm)
    10.5
  • Contact Plating Thickness
    (0.76/2.54)um
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources