Arrow Electronic Components Online
3414NGH|EBMPAPST|simage
3414NGH|EBMPAPST|limage
Blowers and Fans

3414NGH

DC Fan Axial Sintec Bearing 24V 18V to 26V 55.3CFM 36dB 92 X 92 X 25.4mm High Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    18 to 26
  • Power Rating (W)
    3
  • Typical Speed (r/min)
    3000
  • Maximum Airflow (CFM)
    55.3
  • Noise Level (dB)
    36
  • Bearings
    Sintec
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    High Speed

Documentation and Resources

Datasheets
Design resources