Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
2.5
Plating
Tin
Wire Size (AWG)
16-22
Maximum Voltage Rating
600VAC
Maximum Operating Temperature (°C)
105
Insulation
Polyvinyl Chloride
Packaging
Loose
Product Length (mm)
17.37
Product Depth (mm)
5.54
Color
Red
Mounting
Cable Mount

