Arrow Electronic Components Online
3413.0332.22|SCHURTER|simage
3413.0332.22|SCHURTER|limage
Fuses

3413.0332.22

Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL Automotive AEC-Q200

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Circuits With Inrush|Secondary Protection DC and AC
  • Fuse Size (mm)
    3.2 X 1.6
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    63
  • Typical Melting I2t (A²S)
    220
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.01
  • Product Depth (mm)
    1.6
  • Product Length (mm)
    3.2
  • Product Height (mm)
    0.6
  • Fuse Material
    Epoxy Glass
  • Mounting
    Surface Mount
  • Package/Case
    1206
Order Quantity

Documentation and Resources

Datasheets
Design resources