Arrow Electronic Components Online
3412NME|EBMPAPST|simage
3412NME|EBMPAPST|limage
Blowers and Fans

3412NME

DC Fan Axial Ball Bearing 12V 8V to 15V 42.4CFM 28dB 92 X 92 X 25.4mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 15
  • Power Rating (W)
    1.1
  • Typical Speed (r/min)
    2300
  • Maximum Airflow (CFM)
    42.4
  • Noise Level (dB)
    28
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    100
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources