Blowers and Fans
3412NH
DC Fan Axial Ball Bearing 12V 8V to 15V 55.33CFM 36dB 92 X 92 X 25.4mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 15
Power Rating (W)
2.1
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
55.33
Noise Level (dB)
36
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
Special Features
High Speed

