Arrow Electronic Components Online
3412NGV|EBMPAPST|limage
3412NGV|EBMPAPST|simage
Blowers and Fans

3412NGV

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 12.6
  • Power Rating (W)
    2.5
  • Typical Speed (r/min)
    2700
  • Maximum Airflow (CFM)
    49.4
  • Noise Level (dB)
    32
  • Bearing Type
    Sintec-Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources