Top Searched
Blowers and Fans
3412NGH
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 55.3CFM 36dB 92 X 92 X 25.4mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 15
Power Rating (W)
2.3
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
55.3
Noise Level (dB)
36
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
100
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
Special Features
High Speed
Order Quantity

