Inductor Surface Mount
34103C
Inductor Power Shielded Bobbin Core 10uH 20% 0.8A 0.2Ohm DCR 2020 T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
10u
Tolerance
20%
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.2
Number of Terminals
2
Case Size
2020
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.2
Mounting
Surface Mount
Maximum Product Depth (mm)
5.2
Maximum Product Height (mm)
2

