Backshells
340HS002NF09-4N
Direct Coupling O-Ring Sealed Shorting Cap Backshell 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Direct
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Shell Size
9
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling Type
Direct
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
Direct Coupling O-Ring Sealed Shorting Cap Backshell
Product Length (mm)
50.8
Order Quantity

