Arrow Electronic Components Online
340FS001NF224G10A|GLENAIR|simage
340FS001NF224G10A|GLENAIR|limage
Backshells

340FS001NF22-4G10A

Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    22
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling Type
    Rotatable
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Rotatable Coupling O-Ring Sealed Shorting Cap Backshell
Order Quantity

Documentation and Resources

Datasheets
Design resources