Arrow Electronic Components Online
34072|TE|simage
34072|TE|limage
Connector Terminals

34072

Splice 10-12AWG Copper Yellow 29.46mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Splice
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    90
  • Insulation Material
    Vinyl
  • Packaging
    Loose
  • Product Weight (g)
    2.859
  • Product Length (mm)
    29.46
  • Color
    Yellow
Order Quantity

Documentation and Resources

Datasheets
Design resources