Arrow Electronic Components Online
3406|ADAFRUIT|simage
3406|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

3406

ATSAMD21/nRF52832 Bluetooth Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ATSAMD21/nRF52832
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    Anduino
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
  • Typical Output Power (dBm)
    4
  • Typical Operating Supply Voltage (V)
    3.3(Max)
  • Product Weight (g)
    5.2

Documentation and Resources

Datasheets
Design resources