Arrow Electronic Components Online
3405|ADAFRUIT|simage
3405|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

3405

ESP32 802.11 Wireless LAN Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    ESP8266
  • Supported Device Technology
    802.11 Wireless LAN
  • Compatible External Board
    Arduino
  • Interface Type
    GPIO/SPI

Documentation and Resources

Datasheets
Design resources