Surge Suppressors
3404.00.0011
Surge Suppressors 0Hz to 3000MHz 28VDC Bracket Mount Surge Protector
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Type
Surge Protector
Technology
GDT
Housing Material
Stainless Steel
Frequency (Hz)
0 to 3000M
Maximum Surge Current
10
Typical Line Voltage
28VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
36
Mounting
Bracket Mount

