Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Slow Blow
Application
Primary Protection on SMD PCB
Fuse Size (mm)
10.1 X 3
Current Rating (A)
0.8
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
0.5
Typical Melting I2t (A²S)
1.4
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3
Product Length (mm)
10.1
Product Height (mm)
3
Fuse Material
Ceramic
Mounting
Surface Mount
Family/Series
3403
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
1
We don't have prices now, please check later
Order Quantity

