Arrow Electronic Components Online
3403.0116.24|SCHURTER|simage
3403.0116.24|SCHURTER|limage
Fuses

3403.0116.24

Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 11 X 4.6mm Thermoplastic T/R cULus

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Slow Blow
  • Application
    Primary Protection on SMD PCB
  • Fuse Size (mm)
    11 X 4.6
  • Current Rating (A)
    1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    0.182(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    100@250VAC, 100@250VDC
  • Typical Melting I2t (A²S)
    0.99
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.04
  • Product Depth (mm)
    4.6
  • Product Length (mm)
    11
  • Product Height (mm)
    3.9
  • Fuse Material
    Thermoplastic
  • Mounting
    Surface Mount
  • Family/Series
    3403
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    2000
  • MSL
    1

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources