Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Primary Protection on SMD PCB
Fuse Size (mm)
11 X 4.6 X 3.9
Current Rating (A)
0.75
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Maximum Power Dissipation (W)
0.162(Typ)
Typical Melting I2t (A²S)
0.36
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Depth (mm)
4.6
Product Length (mm)
11
Product Height (mm)
3.9
Fuse Material
Thermoplastic
Mounting
Surface Mount

