Connector D-Subminiature
340100101BDEM9SNMB
Conn D-Sub SKT 9 POS Solder Bucket ST Panel Mount 9 Terminal 1 Port
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder Bucket
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Shell Size
E
Less Contact
No
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Copper Alloy

