Arrow Electronic Components Online
3401.17.A|HUBER_SU|simage
3401.17.A|HUBER_SU|limage
Connector RF

3401.17.A

Conn Type N Adapter 0Hz to 1000MHz 50Ohm ST RCP/RCP Gold

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 1000M
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    110000
  • Product Length (mm)
    46
  • Product Depth (mm)
    25.9
Order Quantity

Documentation and Resources

Datasheets
Design resources