Arrow Electronic Components Online
3400.17.0380|HUBER_SU|simage
3400.17.0380|HUBER_SU|limage
Connector RF

3400.17.0380

Conn Type N Adapter 6000MHz to 18000MHz 50Ohm ST RCP/RCP Gold

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    6000M to 18000M
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    202000
  • Product Length (mm)
    85.1
  • Product Depth (mm)
    31.6
  • Product Height (mm)
    35
Order Quantity

Documentation and Resources

Datasheets
Design resources