Connector RF
34_TNC-50-0-4/133_NE
Conn TNC Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Single
Product Length (mm)
33.8
Mounting
Panel Mount

