Connector RF
34_SMA-50-0-51/199_NE
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
F/F
Body Orientation
Straight
Contact Gender
F/F
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Single
Product Weight (g)
3.8
Product Length (mm)
22.2
Product Depth (mm)
9.49
Mounting
Panel Mount

