Connector RF
34_SMA-50-0-1/111_NE
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Beryllium Copper Alloy Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Beryllium Copper Alloy
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
4.1
Product Length (mm)
22.2
Mounting
Panel Mount
Order Quantity

