Connector RF
34_QMA-SMA-50-1/133_NE
Conn QMA-SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Phosphorus/Gold Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
QMA-SMA Adapter
Gender
F/F
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold Over Nickel Phosphorus/Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Single
Product Weight (g)
7.38
Product Diameter (mm)
12.7
Product Length (mm)
25.7
Mounting
Panel Mount

