Arrow Electronic Components Online
34NSMA501193UE|HUBER_SU|simage
34NSMA501193UE|HUBER_SU|limage
Connector RF

34_N-SMA-50-1/193_UE

Conn Type N-SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount F/F Gold Over Nickel Single

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N-SMA Adapter
  • Gender
    F/F
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Single
  • Product Weight (g)
    36.9
  • Product Length (mm)
    34.8
  • Product Depth (mm)
    25.4
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources