Connector RF
34_BNC-50-0-6/100_NE
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Nickel Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
40.5
Product Depth (mm)
19
Mounting
Panel Mount

