Arrow Electronic Components Online
33UBAR04SW11|CONEC|simage
33UBAR04SW11|CONEC|limage
Connector USB

33UBAR-04SW11

Conn USB Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Type A
  • Gender
    RCP
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Shell Material
    Copper Alloy
  • Shell Plating
    Tin
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    13.1
  • Product Depth (mm)
    14
  • Product Height (mm)
    6.99
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources