Arrow Electronic Components Online
33TS3004ST88001|CONEC|simage
33TS3004ST88001|CONEC|limage
Connector Telephone and Telecom

33TS3004ST-88001

Conn Telephone/Telecom RCP 8 POS Solder RA SMD 8 Terminal 1 Port Tray

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Telephone/Telecom
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.74
  • Product Depth (mm)
    18.65
  • Product Height (mm)
    11.75
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources