Arrow Electronic Components Online
No Image Available
Connector D-Subminiature

33DSMT1-E15SNCT

Conn D-Sub SKT 15 POS Solder RA SMD 15 Terminal 1 Port

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    3
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    300VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    13
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin Over Nickel
  • Shell Size
    A
  • Less Contact
    No
  • Product Length (mm)
    30.81
  • Product Height (mm)
    12.55
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources