Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
16
Conductor Material
Silver Coated Copper
Maximum Outer Diameter (mm)
2.03
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Bunch Stranding
19x29
Insulation Color
Violet

