Resistor Trimmers, Potentiometers and Rheostats
3391
Panel Mount 10K Log Potentiometer (Breadboard Friendly)
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Linear or Logarithmic
Log
Termination Style
Pin
Positions of Adjustment
Side
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation Angle (°)
300
Mechanical Rotational Life (Cycles)
100000
Number of Mechanical Turns (Turns)
1
Product Shape
Round
Product Weight (g)
6.6
Mounting
Panel Mount
Order Quantity

