Arrow Electronic Components Online
3386H1101LF|BOURNS|limage
3386H1101LF|BOURNS|simage
Resistor Trimmers, Potentiometers and Rheostats

3386H-1-101LF

Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    100
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    3.15
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    280
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    310
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tube
  • Product Length (mm)
    9.53
  • Product Depth (mm)
    4.83
  • Product Height (mm)
    9.53
  • Product Weight (g)
    0.85
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources