Cable Single Conductor
3385-18-1-0500-005-1-TS
Hook-up Wire 18AWG 152.4m 2.2mm Tinned Copper 300V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.38
Maximum Outer Diameter (mm)
2.2
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
34x33
Insulation Color
Blue

