Angular and Linear Position Sensors
3382G-1-103G
Rotary Position Sensor 16V 1MCycles Analog Output 3-Pin SMD T/R Automotive AEC-Q200
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
Yes
PPAP
Yes
Type
Rotary
Operating Life (Cycles)
1M
Dielectric Strength
500VAC
Mechanical Travel
360°
Shock Rating (g)
20
Maximum Operating Torque (N.m)
0.003
Resolution
Infinite
Shaft Diameter (mm)
4
Topology
v(1,1)
Output Type
Analog
Maximum Operating Supply Voltage (V)
16
Resistance (kOhm)
10
Resistance Tolerance (%)
±30
Power Rating (W)
0.05@50°C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Temperature Coefficient (ppm/°C)
±500
Linearity
Yes
Linearity Error (%)
±2
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
3.23
Package Width
12.04
Package Length
11
PCB changed
3
Supplier Package
SMD
Pin Count
3

