Connector Discrete Wire Housing
338095-8
Conn Housing RCP 8 POS 1.27mm Crimp ST Cable Mount Red Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
8
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
100VDC|100VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
13.5
Product Depth (mm)
5.1
Product Height (mm)
12.4
Mounting
Cable Mount
Order Quantity

