Arrow Electronic Components Online
338|ADAFRUIT|simage
338|ADAFRUIT|limage
Top Searched
STN Graphics Modules

338 | Nokia 5110/3310 Monochrome LCD

Graphic Module 1.5in 84x48Pixels

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    338
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    1.5
  • Pixel Format (Pixels)
    84x48
  • Backlight
    LED
  • Touchscreen
    No
  • Mounting
    Screw

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources